Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

E37F401CPN472MDD0U | |
|---|---|
DigiKey Part Number | 565-E37F401CPN472MDD0U-ND |
Manufacturer | |
Manufacturer Product Number | E37F401CPN472MDD0U |
Description | CAP ALUM 4700UF 20% 400V SCREW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 19mOhm @ 120Hz 5000 Hrs @ 85°C |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 15.3 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 21.573 A @ 10 kHz |
Capacitance | Lead Spacing 1.126" (28.60mm) |
Tolerance ±20% | Size / Dimension 2.500" Dia (63.50mm) |
Voltage - Rated 400 V | Height - Seated (Max) 5.157" (131.00mm) |
ESR (Equivalent Series Resistance) 19mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNC2G472MSEG | Nichicon | 0 | 493-8775-ND | 513,26920 € | Parametric Equivalent |
| LNC2G472MSEGBB | Nichicon | 0 | LNC2G472MSEGBB-ND | 442,65640 € | Parametric Equivalent |
| LNC2G472MSEGBN | Nichicon | 0 | LNC2G472MSEGBN-ND | 442,65640 € | Parametric Equivalent |
| LNC2G472MTEG | Nichicon | 0 | LNC2G472MTEG-ND | 442,65640 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,14000 € | 47,14 € |
| 20 | 35,17000 € | 703,40 € |
| 60 | 32,69100 € | 1.961,46 € |
| 100 | 31,76490 € | 3.176,49 € |
| Unit Price without VAT: | 47,14000 € |
|---|---|
| Unit Price with VAT: | 56,09660 € |


