Parametric Equivalent
Direct
Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

E37F401CPN392ME92U | |
|---|---|
DigiKey Part Number | 565-E37F401CPN392ME92U-ND |
Manufacturer | |
Manufacturer Product Number | E37F401CPN392ME92U |
Description | CAP ALUM 3900UF 20% 400V SCREW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3900 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 21mOhm @ 120Hz 5000 Hrs @ 85°C |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 14.3 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 20.163 A @ 10 kHz |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 3.000" Dia (76.20mm) |
Voltage - Rated 400 V | Height - Seated (Max) 3.661" (93.00mm) |
ESR (Equivalent Series Resistance) 21mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E37F451CPN392ME92U | Chemi-Con | 0 | 565-E37F451CPN392ME92U-ND | 48,76000 € | Parametric Equivalent |
| LNC2G392MSEH | Nichicon | 0 | 493-8774-ND | 42,97467 € | Direct |
| LNC2G392MSEHBB | Nichicon | 0 | LNC2G392MSEHBB-ND | 38,96467 € | Direct |
| LNC2G392MSEHBN | Nichicon | 0 | LNC2G392MSEHBN-ND | 38,96467 € | Direct |
| LNC2G392MTEH | Nichicon | 0 | LNC2G392MTEH-ND | 38,96467 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,95000 € | 49,95 € |
| 16 | 38,04063 € | 608,65 € |
| 64 | 34,68719 € | 2.219,98 € |
| 112 | 33,65000 € | 3.768,80 € |
| Unit Price without VAT: | 49,95000 € |
|---|---|
| Unit Price with VAT: | 59,44050 € |



