Direct
Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

E37F401CPN272MD92U | |
|---|---|
DigiKey Part Number | 565-E37F401CPN272MD92U-ND |
Manufacturer | |
Manufacturer Product Number | E37F401CPN272MD92U |
Description | CAP ALUM 2700UF 20% 400V SCREW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 30mOhm @ 120Hz 5000 Hrs @ 85°C |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 10.7 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 15.087 A @ 10 kHz |
Capacitance | Lead Spacing 1.126" (28.60mm) |
Tolerance ±20% | Size / Dimension 2.500" Dia (63.50mm) |
Voltage - Rated 400 V | Height - Seated (Max) 3.661" (93.00mm) |
ESR (Equivalent Series Resistance) 30mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNC2G272MSEG | Nichicon | 0 | 493-8769-ND | 32,00560 € | Direct |
| LNC2G272MSEGBB | Nichicon | 0 | LNC2G272MSEGBB-ND | 28,76800 € | Direct |
| LNC2G272MSEGBN | Nichicon | 0 | LNC2G272MSEGBN-ND | 28,76800 € | Direct |
| LNC2G272MTEG | Nichicon | 0 | LNC2G272MTEG-ND | 28,76800 € | Direct |
| LNC2W272MSEG | Nichicon | 21 | 493-8794-ND | 54,91000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,83000 € | 37,83 € |
| 20 | 27,79350 € | 555,87 € |
| 60 | 25,71417 € | 1.542,85 € |
| 100 | 24,93760 € | 2.493,76 € |
| Unit Price without VAT: | 37,83000 € |
|---|---|
| Unit Price with VAT: | 45,01770 € |


