E37F401CPN123MFF5M is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: 91,27000 €

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: 110,74000 €

Parametric Equivalent


Nichicon
In Stock: 12
Unit Price: 117,28000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 80,43100 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 80,43100 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 80,43100 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 172,26188 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 172,26188 €
Datasheet
Image for E37F401CPN123MFF5M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E37F401CPN123MFF5M

DigiKey Part Number
E37F401CPN123MFF5M-ND
Manufacturer
Manufacturer Product Number
E37F401CPN123MFF5M
Description
CAP ALUM 12000UF 20% 400V SCREW
Customer Reference
Detailed Description
12000 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 7mOhm @ 120Hz 5000 Hrs @ 85°C
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
7mOhm @ 120Hz
Lifetime @ Temp.
5000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
31.4 A @ 120 Hz
Ripple Current @ High Frequency
44.274 A @ 10 kHz
Lead Spacing
1.252" (31.80mm)
Size / Dimension
3.504" Dia (89.00mm)
Height - Seated (Max)
6.142" (156.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable