Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

E37F401CPN103MEJ1U | |
|---|---|
DigiKey Part Number | 565-E37F401CPN103MEJ1U-ND |
Manufacturer | |
Manufacturer Product Number | E37F401CPN103MEJ1U |
Description | CAP ALUM 10000UF 20% 400V SCREW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 9mOhm @ 120Hz 5000 Hrs @ 85°C |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 28.2 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 39.762 A @ 10 kHz |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 3.000" Dia (76.20mm) |
Voltage - Rated 400 V | Height - Seated (Max) 7.165" (182.00mm) |
ESR (Equivalent Series Resistance) 9mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNC2G103MSEH | Nichicon | 3 | 493-8784-ND | 119,73000 € | Parametric Equivalent |
| LNC2G103MSEHBB | Nichicon | 0 | LNC2G103MSEHBB-ND | 80,09133 € | Parametric Equivalent |
| LNC2G103MSEHBN | Nichicon | 0 | LNC2G103MSEHBN-ND | 80,09133 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,73000 € | 76,73 € |
| 18 | 59,53667 € | 1.071,66 € |
| 54 | 55,79019 € | 3.012,67 € |
| 108 | 54,81148 € | 5.919,64 € |
| Unit Price without VAT: | 76,73000 € |
|---|---|
| Unit Price with VAT: | 91,30870 € |


