
E37F401CGN262KDA54 | |
|---|---|
DigiKey Part Number | 565-E37F401CGN262KDA54-ND |
Manufacturer | |
Manufacturer Product Number | E37F401CGN262KDA54 |
Description | CAP ALUM 2.6MF 10% 400V SCREW CH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2.6 mF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 1.126" (28.60mm) |
Part Status Active | Size / Dimension 2.500" Dia (63.50mm) |
Capacitance | Height - Seated (Max) 4.134" (105.00mm) |
Tolerance ±10% | Mounting Type |
Voltage - Rated 400 V | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 5000 Hrs @ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 26,33350 € | 526,67 € |
| Unit Price without VAT: | 26,33350 € |
|---|---|
| Unit Price with VAT: | 31,33687 € |

