
E37F401CDN472MDD0U | |
|---|---|
DigiKey Part Number | 565-E37F401CDN472MDD0U-ND |
Manufacturer | |
Manufacturer Product Number | E37F401CDN472MDD0U |
Description | CAP ALUM 4.7MF 20% 400V SCREW CH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4.7 mF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 19mOhm @ 120Hz 5000 Hrs @ 85°C |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | 19mOhm @ 120Hz | |
Lifetime @ Temp. | 5000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 15.3 A @ 120 Hz | |
Ripple Current @ High Frequency | 21.4 A @ 3 kHz | |
Lead Spacing | 1.126" (28.60mm) | |
Size / Dimension | 2.500" Dia (63.50mm) | |
Height - Seated (Max) | 5.118" (130.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 49 | 29,30612 € | 1.436,00 € |
| Unit Price without VAT: | 29,30612 € |
|---|---|
| Unit Price with VAT: | 34,87428 € |

