Direct
Direct
Direct
Direct

E37F351HPN332MCB7M | |
|---|---|
DigiKey Part Number | E37F351HPN332MCB7M-ND |
Manufacturer | |
Manufacturer Product Number | E37F351HPN332MCB7M |
Description | CAP ALUM 3300UF 20% 350V SCREW |
Customer Reference | |
Detailed Description | 3300 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 28mOhm @ 120Hz 5000 Hrs @ 85°C |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 10.8 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 15.228 A @ 10 kHz |
Capacitance | Lead Spacing 0.874" (22.20mm) |
Tolerance ±20% | Size / Dimension 2.000" Dia (50.80mm) |
Voltage - Rated 350 V | Height - Seated (Max) 4.646" (118.00mm) |
ESR (Equivalent Series Resistance) 28mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNC2V332MSEF | Nichicon | 0 | 493-8747-ND | 30,28200 € | Direct |
| LNC2V332MSEFBB | Nichicon | 0 | LNC2V332MSEFBB-ND | 27,45040 € | Direct |
| LNC2V332MSEFBN | Nichicon | 0 | LNC2V332MSEFBN-ND | 27,45040 € | Direct |
| LNC2V332MTEF | Nichicon | 0 | LNC2V332MTEF-ND | 27,45040 € | Direct |


