Parametric Equivalent
Parametric Equivalent

E37F351CPN822MEE3M | |
|---|---|
DigiKey Part Number | E37F351CPN822MEE3M-ND |
Manufacturer | |
Manufacturer Product Number | E37F351CPN822MEE3M |
Description | CAP ALUM 8200UF 20% 350V SCREW |
Customer Reference | |
Detailed Description | 8200 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 12mOhm @ 120Hz 5000 Hrs @ 85°C |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 22.2 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 31.302 A @ 10 kHz |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 3.000" Dia (76.20mm) |
Voltage - Rated 350 V | Height - Seated (Max) 5.669" (144.00mm) |
ESR (Equivalent Series Resistance) 12mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E37F351CPN822MEE3U | Chemi-Con | 0 | 565-E37F351CPN822MEE3U-ND | 64,77000 € | Parametric Equivalent |
| E37F401CPN822MEE3U | Chemi-Con | 0 | 565-E37F401CPN822MEE3U-ND | 65,43000 € | Parametric Equivalent |

