
E37F351CPN682MF92U | |
|---|---|
DigiKey Part Number | 565-E37F351CPN682MF92U-ND |
Manufacturer | |
Manufacturer Product Number | E37F351CPN682MF92U |
Description | CAP ALUM 6800UF 20% 350V SCREW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 14mOhm @ 120Hz 5000 Hrs @ 85°C |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 19.1 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 26.931 A @ 10 kHz |
Capacitance | Lead Spacing 1.250" (31.75mm) |
Tolerance ±20% | Size / Dimension 3.504" Dia (89.00mm) |
Voltage - Rated 350 V | Height - Seated (Max) 3.661" (93.00mm) |
ESR (Equivalent Series Resistance) 14mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,31000 € | 57,31 € |
| 10 | 45,64200 € | 456,42 € |
| 64 | 40,28453 € | 2.578,21 € |
| 128 | 39,08133 € | 5.002,41 € |
| Unit Price without VAT: | 57,31000 € |
|---|---|
| Unit Price with VAT: | 68,19890 € |

