E37F351CPN472ME92M is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: 46,40000 €

Direct


Nichicon
In Stock: 12
Unit Price: 56,14000 €
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: 37,80267 €
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: 37,80267 €
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: 37,80267 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 62,91000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 42,64200 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 42,64200 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 42,64200 €
Datasheet
Image for E37F351CPN472ME92M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E37F351CPN472ME92M

DigiKey Part Number
E37F351CPN472ME92M-ND
Manufacturer
Manufacturer Product Number
E37F351CPN472ME92M
Description
CAP ALUM 4700UF 20% 350V SCREW
Customer Reference
Detailed Description
4700 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 20mOhm @ 120Hz 5000 Hrs @ 85°C
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
350 V
ESR (Equivalent Series Resistance)
20mOhm @ 120Hz
Lifetime @ Temp.
5000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
14.5 A @ 120 Hz
Ripple Current @ High Frequency
20.445 A @ 10 kHz
Lead Spacing
1.252" (31.80mm)
Size / Dimension
3.000" Dia (76.20mm)
Height - Seated (Max)
3.661" (93.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable