
E37F201CSC473MFM9U | |
|---|---|
DigiKey Part Number | 565-E37F201CSC473MFM9U-ND |
Manufacturer | |
Manufacturer Product Number | E37F201CSC473MFM9U |
Description | CAP ALUM 47MF 20% 200V SCREW CHA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 47 mF 200 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 1.252" (31.80mm) |
Part Status Active | Size / Dimension 3.504" Dia (89.00mm) |
Capacitance | Height - Seated (Max) 8.661" (220.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 200 V | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 5000 Hrs @ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 80,92600 € | 404,63 € |
| Unit Price without VAT: | 80,92600 € |
|---|---|
| Unit Price with VAT: | 96,30194 € |

