
E37D501CPN682MFD0Q | |
|---|---|
DigiKey Part Number | 565-E37D501CPN682MFD0Q-ND |
Manufacturer | |
Manufacturer Product Number | E37D501CPN682MFD0Q |
Description | SCREW TERMINAL CAPCITOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.8 mF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 14.7mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 500 V | |
ESR (Equivalent Series Resistance) | 14.7mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 7.47 A @ 50 Hz | |
Ripple Current @ High Frequency | 35.109 A @ 100 kHz | |
Lead Spacing | 1.252" (31.80mm) | |
Size / Dimension | 3.504" Dia (89.00mm) | |
Height - Seated (Max) | 5.157" (131.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,65000 € | 85,65 € |
| 10 | 69,72800 € | 697,28 € |
| 50 | 64,81860 € | 3.240,93 € |
| Unit Price without VAT: | 85,65000 € |
|---|---|
| Unit Price with VAT: | 101,92350 € |

