Parametric Equivalent

E37D351CPN562MDD0Q | |
|---|---|
DigiKey Part Number | 565-E37D351CPN562MDD0Q-ND |
Manufacturer | |
Manufacturer Product Number | E37D351CPN562MDD0Q |
Description | CAP ALUM 5MF 220V SCREW CHAS MT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5.6 mF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 19.4 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 27.354 A @ 100 kHz |
Part Status Active | Lead Spacing 1.126" (28.60mm) |
Capacitance | Size / Dimension 2.500" Dia (63.50mm) |
Tolerance ±20% | Height - Seated (Max) 5.157" (131.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E37D401CPN562MDD0Q | Chemi-Con | 0 | 565-E37D401CPN562MDD0Q-ND | 59,76000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,76000 € | 59,76 € |
| 20 | 45,42350 € | 908,47 € |
| 60 | 42,86350 € | 2.571,81 € |
| Unit Price without VAT: | 59,76000 € |
|---|---|
| Unit Price with VAT: | 71,11440 € |


