
E37D351CPN472MDA5Q | |
|---|---|
DigiKey Part Number | 565-E37D351CPN472MDA5Q-ND |
Manufacturer | |
Manufacturer Product Number | E37D351CPN472MDA5Q |
Description | CAP ALUM 4.7MF 200V SCREW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 mF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 16.4 A @ 120 Hz | |
Ripple Current @ High Frequency | 23.124 A @ 100 kHz | |
Lead Spacing | 1.126" (28.60mm) | |
Size / Dimension | 2.500" Dia (63.50mm) | |
Height - Seated (Max) | 4.173" (106.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,51000 $ | 64,51 $ |
| 20 | 48,74800 $ | 974,96 $ |
| 60 | 45,61900 $ | 2.737,14 $ |
| Unit Price without VAT: | 64,51000 $ |
|---|---|
| Unit Price with VAT: | 76,76690 $ |

