Parametric Equivalent

E37D351CPN272MD79Q | |
|---|---|
DigiKey Part Number | 565-E37D351CPN272MD79Q-ND |
Manufacturer | |
Manufacturer Product Number | E37D351CPN272MD79Q |
Description | SCREW TERMINAL CAPCITOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.7 mF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 34.1mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.39 A @ 50 Hz |
Part Status Active | Ripple Current @ High Frequency 15.933 A @ 100 kHz |
Capacitance | Lead Spacing 1.126" (28.60mm) |
Tolerance ±20% | Size / Dimension 2.500" Dia (63.50mm) |
Voltage - Rated 350 V | Height - Seated (Max) 3.150" (80.00mm) |
ESR (Equivalent Series Resistance) 34.1mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E37D401CPN272MD79Q | Chemi-Con | 0 | 565-E37D401CPN272MD79Q-ND | 47,87000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,87000 € | 47,87 € |
| 20 | 35,85000 € | 717,00 € |
| 60 | 33,35950 € | 2.001,57 € |
| 100 | 33,09710 € | 3.309,71 € |
| Unit Price without VAT: | 47,87000 € |
|---|---|
| Unit Price with VAT: | 56,96530 € |


