
E37D351CPN223MFM9Q | |
|---|---|
DigiKey Part Number | 565-E37D351CPN223MFM9Q-ND |
Manufacturer | |
Manufacturer Product Number | E37D351CPN223MFM9Q |
Description | SCREW TERMINAL CAPCITOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 mF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 4.5mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | 4.5mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 16.11 A @ 50 Hz | |
Ripple Current @ High Frequency | 75.717 A @ 100 kHz | |
Lead Spacing | 1.252" (31.80mm) | |
Size / Dimension | 3.504" Dia (89.00mm) | |
Height - Seated (Max) | 8.661" (220.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,85000 € | 134,85 € |
| 10 | 112,22000 € | 1.122,20 € |
| 50 | 108,75980 € | 5.437,99 € |
| Unit Price without VAT: | 134,85000 € |
|---|---|
| Unit Price with VAT: | 160,47150 € |

