Parametric Equivalent
Parametric Equivalent

E37D351CPN123MFE3Q | |
|---|---|
DigiKey Part Number | 565-E37D351CPN123MFE3Q-ND |
Manufacturer | |
Manufacturer Product Number | E37D351CPN123MFE3Q |
Description | SCREW TERMINAL CAPCITOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 mF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 8.3mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | 8.3mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 10.14 A @ 50 Hz | |
Ripple Current @ High Frequency | 47.658 A @ 100 kHz | |
Lead Spacing | 1.252" (31.80mm) | |
Size / Dimension | 3.504" Dia (89.00mm) | |
Height - Seated (Max) | 5.669" (144.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,10000 € | 92,10 € |
| 10 | 75,30100 € | 753,01 € |
| 50 | 70,58020 € | 3.529,01 € |
| Unit Price without VAT: | 92,10000 € |
|---|---|
| Unit Price with VAT: | 109,59900 € |


