Parametric Equivalent
Parametric Equivalent

E36L551CGN222MEB7Q | |
|---|---|
DigiKey Part Number | 565-E36L551CGN222MEB7Q-ND |
Manufacturer | |
Manufacturer Product Number | E36L551CGN222MEB7Q |
Description | CAP ALUM 2.2MF 20% 550V SCREW CH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2.2 mF 550 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 10000 Hrs @ 85°C |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 1.252" (31.80mm) |
Part Status Active | Size / Dimension 3.000" Dia (76.20mm) |
Capacitance | Height - Seated (Max) 4.606" (117.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 550 V | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 10000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E36L601CGN222MEB7Q | Chemi-Con | 0 | 565-E36L601CGN222MEB7Q-ND | 49,13938 € | Parametric Equivalent |
| ALS61A222NJ550 | KEMET | 0 | 399-ALS61A222NJ550-ND | 69,86281 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 45,80250 € | 732,84 € |
| Unit Price without VAT: | 45,80250 € |
|---|---|
| Unit Price with VAT: | 54,50498 € |


