E36L501CPS103MFM9U is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: 138,24000 €
Datasheet
Image for E36L501CPS103MFM9U is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E36L501CPS103MFM9U

DigiKey Part Number
565-E36L501CPS103MFM9U-ND
Manufacturer
Manufacturer Product Number
E36L501CPS103MFM9U
Description
CAP ALUM 10MF 20% 500V SCREW
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
10 mF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 10000 Hrs @ 85°C
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Lead Spacing
1.252" (31.80mm)
Part Status
Active
Size / Dimension
3.504" Dia (89.00mm)
Capacitance
Height - Seated (Max)
8.661" (220.00mm)
Tolerance
±20%
Mounting Type
Voltage - Rated
500 V
Package / Case
Radial, Can - Screw Terminals
Lifetime @ Temp.
10000 Hrs @ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
E37L501CPS103MFM9UChemi-Con0565-E37L501CPS103MFM9U-ND138,24000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
9114,19000 €1.027,71 €
Manufacturers Standard Package
Unit Price without VAT:114,19000 €
Unit Price with VAT:135,88610 €