Parametric Equivalent
Parametric Equivalent

E36L451HLS332MEA5U | |
|---|---|
DigiKey Part Number | 565-E36L451HLS332MEA5U-ND |
Manufacturer | |
Manufacturer Product Number | E36L451HLS332MEA5U |
Description | CAP ALUM 3.3MF 20% 450V SCREW |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3.3 mF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 10000 Hrs @ 85°C |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 1.252" (31.80mm) |
Part Status Active | Size / Dimension 3.000" Dia (76.20mm) |
Capacitance | Height - Seated (Max) 4.173" (106.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 450 V | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 10000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E36L451CAS332MEA5U | Chemi-Con | 0 | 565-E36L451CAS332MEA5U-ND | 34,40750 € | Parametric Equivalent |
| E37L501CPS332MEA5U | Chemi-Con | 0 | 565-E37L501CPS332MEA5U-ND | 59,14000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 33,54563 € | 536,73 € |
| Unit Price without VAT: | 33,54563 € |
|---|---|
| Unit Price with VAT: | 39,91930 € |


