
E36L451HLS222ME92U | |
|---|---|
DigiKey Part Number | 565-E36L451HLS222ME92U-ND |
Manufacturer | |
Manufacturer Product Number | E36L451HLS222ME92U |
Description | CAP ALUM 2.2MF 20% 450V SCREW |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2.2 mF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 61mOhm @ 120Hz 10000 Hrs @ 85°C |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 9.6 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 13.5 A @ 3 kHz |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 3.000" Dia (76.20mm) |
Voltage - Rated 450 V | Height - Seated (Max) 3.661" (93.00mm) |
ESR (Equivalent Series Resistance) 61mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 29,81188 € | 476,99 € |
| Unit Price without VAT: | 29,81188 € |
|---|---|
| Unit Price with VAT: | 35,47614 € |

