Parametric Equivalent

E36L451CSS332MEB7U | |
|---|---|
DigiKey Part Number | 565-E36L451CSS332MEB7U-ND |
Manufacturer | |
Manufacturer Product Number | E36L451CSS332MEB7U |
Description | CAP ALUM 3.3MF 20% 450V SCREW |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3.3 mF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 40mOhm @ 120Hz 10000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 13.1 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 18.3 A @ 3 kHz |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 3.000" Dia (76.20mm) |
Voltage - Rated 450 V | Height - Seated (Max) 4.646" (118.00mm) |
ESR (Equivalent Series Resistance) 40mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E37L501CPS332MEB7U | Chemi-Con | 0 | 565-E37L501CPS332MEB7U-ND | 67,52000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 34,30063 € | 548,81 € |
| Unit Price without VAT: | 34,30063 € |
|---|---|
| Unit Price with VAT: | 40,81775 € |


