
E36L451CSN332ME92U | |
|---|---|
DigiKey Part Number | 565-E36L451CSN332ME92U-ND |
Manufacturer | |
Manufacturer Product Number | E36L451CSN332ME92U |
Description | CAP ALUM 3.3MF 20% 450V SCREW CH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3.3 mF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 10000 Hrs @ 85°C |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 1.252" (31.80mm) |
Part Status Active | Size / Dimension 3.000" Dia (76.20mm) |
Capacitance | Height - Seated (Max) 3.622" (92.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 450 V | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 10000 Hrs @ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 32,85625 € | 525,70 € |
| Unit Price without VAT: | 32,85625 € |
|---|---|
| Unit Price with VAT: | 39,09894 € |

