
E36L451CHS562QEE3N | |
|---|---|
DigiKey Part Number | E36L451CHS562QEE3N-ND |
Manufacturer | |
Manufacturer Product Number | E36L451CHS562QEE3N |
Description | CAP ALUM 5600UF 450V SCREW CHAS |
Customer Reference | |
Detailed Description | 5600 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 32mOhm @ 120Hz 10000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 21.4 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 29.96 A @ 3 kHz |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance -10%, +30% | Size / Dimension 3.000" Dia (76.20mm) |
Voltage - Rated 450 V | Height - Seated (Max) 5.625" (142.88mm) |
ESR (Equivalent Series Resistance) 32mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |

