
E36L401CSS143MFM9U | |
|---|---|
DigiKey Part Number | 565-E36L401CSS143MFM9U-ND |
Manufacturer | |
Manufacturer Product Number | E36L401CSS143MFM9U |
Description | CAP ALUM 14MF 20% 400V SCREW |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 14 mF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 10000 Hrs @ 85°C |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 1.252" (31.80mm) |
Part Status Active | Size / Dimension 3.504" Dia (89.00mm) |
Capacitance | Height - Seated (Max) 8.661" (220.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 400 V | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 10000 Hrs @ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 101,08556 € | 909,77 € |
| Unit Price without VAT: | 101,08556 € |
|---|---|
| Unit Price with VAT: | 120,29182 € |

