
E36L401CLN792MFD0U | |
|---|---|
DigiKey Part Number | 565-E36L401CLN792MFD0U-ND |
Manufacturer | |
Manufacturer Product Number | E36L401CLN792MFD0U |
Description | CAP ALUM 7.9MF 20% 400V SCREW CH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 7.9 mF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 10000 Hrs @ 85°C |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 1.252" (31.80mm) | |
Size / Dimension | 3.504" Dia (89.00mm) | |
Height - Seated (Max) | 5.157" (131.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 55,00875 € | 880,14 € |
| Unit Price without VAT: | 55,00875 € |
|---|---|
| Unit Price with VAT: | 65,46041 € |

