Parametric Equivalent
Parametric Equivalent

E36L351CDN222MDA5U | |
|---|---|
DigiKey Part Number | 565-E36L351CDN222MDA5U-ND |
Manufacturer | |
Manufacturer Product Number | E36L351CDN222MDA5U |
Description | CAP ALUM 2.2MF 20% 350V SCREW CH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2.2 mF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 39mOhm @ 120Hz 10000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 10 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 15.1 A @ 3 kHz |
Capacitance | Lead Spacing 1.126" (28.60mm) |
Tolerance ±20% | Size / Dimension 2.500" Dia (63.50mm) |
Voltage - Rated 350 V | Height - Seated (Max) 4.134" (105.00mm) |
ESR (Equivalent Series Resistance) 39mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E36L351CPN222MDA5U | Chemi-Con | 0 | 565-E36L351CPN222MDA5U-ND | 22,77350 € | Parametric Equivalent |
| E36L451HLN222MDA5U | Chemi-Con | 0 | 565-E36L451HLN222MDA5U-ND | 24,55300 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 21,68050 € | 433,61 € |
| Unit Price without VAT: | 21,68050 € |
|---|---|
| Unit Price with VAT: | 25,79980 € |

