Image for E36F451CGS532MEB7U is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E36F451CGS532MEB7U

DigiKey Part Number
565-E36F451CGS532MEB7U-ND
Manufacturer
Manufacturer Product Number
E36F451CGS532MEB7U
Description
CAP ALUM 5.3MF 20% 450V SCREW
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
5.3 mF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Lead Spacing
1.252" (31.80mm)
Size / Dimension
3.000" Dia (76.20mm)
Height - Seated (Max)
4.646" (118.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1643,05063 €688,81 €
Manufacturers Standard Package
Unit Price without VAT:43,05063 €
Unit Price with VAT:51,23025 €