
E36F451CGS103MFF5U | |
|---|---|
DigiKey Part Number | 565-E36F451CGS103MFF5U-ND |
Manufacturer | |
Manufacturer Product Number | E36F451CGS103MFF5U |
Description | CAP ALUM 10MF 20% 450V SCREW |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 mF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 1.252" (31.80mm) |
Part Status Active | Size / Dimension 3.504" Dia (89.00mm) |
Capacitance | Height - Seated (Max) 6.142" (156.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 450 V | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 5000 Hrs @ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 68,71938 € | 1.099,51 € |
| Unit Price without VAT: | 68,71938 € |
|---|---|
| Unit Price with VAT: | 81,77606 € |

