Image for E36F451CGN532MFA5Q is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E36F451CGN532MFA5Q

DigiKey Part Number
565-E36F451CGN532MFA5Q-ND
Manufacturer
Manufacturer Product Number
E36F451CGN532MFA5Q
Description
CAP ALUM 5.3MF 20% 450V SCREW CH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
5.3 mF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Lead Spacing
1.252" (31.80mm)
Part Status
Active
Size / Dimension
3.504" Dia (89.00mm)
Capacitance
Height - Seated (Max)
4.134" (105.00mm)
Tolerance
±20%
Mounting Type
Voltage - Rated
450 V
Package / Case
Radial, Can - Screw Terminals
Lifetime @ Temp.
5000 Hrs @ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1649,04125 €784,66 €
Manufacturers Standard Package
Unit Price without VAT:49,04125 €
Unit Price with VAT:58,35909 €