Parametric Equivalent

E36F451CGN222MDA5U | |
|---|---|
DigiKey Part Number | 565-E36F451CGN222MDA5U-ND |
Manufacturer | |
Manufacturer Product Number | E36F451CGN222MDA5U |
Description | CAP ALUM 2.2MF 20% 450V SCREW CH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2.2 mF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 61mOhm @ 120Hz 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 9.6 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 13.5 A @ 3 kHz |
Capacitance | Lead Spacing 1.126" (28.60mm) |
Tolerance ±20% | Size / Dimension 2.500" Dia (63.50mm) |
Voltage - Rated 450 V | Height - Seated (Max) 4.134" (105.00mm) |
ESR (Equivalent Series Resistance) 61mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E36L451HLN222MDA5U | Chemi-Con | 0 | 565-E36L451HLN222MDA5U-ND | 24,55300 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 25,62000 € | 512,40 € |
| Unit Price without VAT: | 25,62000 € |
|---|---|
| Unit Price with VAT: | 30,48780 € |

