Image for E36F451CDS682MEE3M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E36F451CDS682MEE3M

DigiKey Part Number
E36F451CDS682MEE3M-ND
Manufacturer
Manufacturer Product Number
E36F451CDS682MEE3M
Description
CAP ALUM 6800UF 20% 450V SCREW
Customer Reference
Detailed Description
6800 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Lead Spacing
1.252" (31.80mm)
Part Status
Obsolete
Size / Dimension
3.000" Dia (76.20mm)
Capacitance
Height - Seated (Max)
5.630" (143.00mm)
Tolerance
±20%
Mounting Type
Voltage - Rated
450 V
Package / Case
Radial, Can - Screw Terminals
Lifetime @ Temp.
5000 Hrs @ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable