
E36F401HPN142TC92U | |
|---|---|
DigiKey Part Number | 565-E36F401HPN142TC92U-ND |
Manufacturer | |
Manufacturer Product Number | E36F401HPN142TC92U |
Description | CAP ALUM 1.4MF 400V SCREW CHAS M |
Customer Reference | |
Detailed Description | 1.4 mF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.874" (22.20mm) |
Part Status Obsolete | Size / Dimension 2.000" Dia (50.80mm) |
Capacitance | Height - Seated (Max) 3.622" (92.00mm) |
Tolerance -10%, +50% | Mounting Type |
Voltage - Rated 400 V | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 5000 Hrs @ 85°C |

