Parametric Equivalent
Parametric Equivalent

E36F401CPN332MEA5U | |
|---|---|
DigiKey Part Number | 565-E36F401CPN332MEA5U-ND |
Manufacturer | |
Manufacturer Product Number | E36F401CPN332MEA5U |
Description | CAP ALUM 3.3MF 20% 400V SCREW CH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3.3 mF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 26mOhm @ 120Hz 5000 Hrs @ 85°C |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 14.3 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 21.4 A @ 3 kHz |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 3.000" Dia (76.20mm) |
Voltage - Rated 400 V | Height - Seated (Max) 4.134" (105.00mm) |
ESR (Equivalent Series Resistance) 26mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E36F401CDN332MEA5U | Chemi-Con | 0 | 565-E36F401CDN332MEA5U-ND | 30,76000 € | Parametric Equivalent |
| E36F451CDN332MEA5U | Chemi-Con | 0 | 565-E36F451CDN332MEA5U-ND | 24,62188 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 31,61813 € | 505,89 € |
| Unit Price without VAT: | 31,61813 € |
|---|---|
| Unit Price with VAT: | 37,62557 € |

