Parametric Equivalent
Parametric Equivalent

E36F401CGN472QEE3U | |
|---|---|
DigiKey Part Number | 565-E36F401CGN472QEE3U-ND |
Manufacturer | |
Manufacturer Product Number | E36F401CGN472QEE3U |
Description | CAP ALUM 4.7MF 400V SCREW CHAS M |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4.7 mF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 1.252" (31.80mm) |
Part Status Active | Size / Dimension 3.000" Dia (76.20mm) |
Capacitance | Height - Seated (Max) 5.630" (143.00mm) |
Tolerance -10%, +30% | Mounting Type |
Voltage - Rated 400 V | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 5000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E36F401CGN472QED0U | Chemi-Con | 0 | 565-E36F401CGN472QED0U-ND | 37,68063 € | Parametric Equivalent |
| E36F451CGN472QEE3U | Chemi-Con | 0 | 565-E36F451CGN472QEE3U-ND | 41,06438 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 39,35500 € | 629,68 € |
| Unit Price without VAT: | 39,35500 € |
|---|---|
| Unit Price with VAT: | 46,83245 € |


