
E36F401CGN422MFA5Q | |
|---|---|
DigiKey Part Number | 565-E36F401CGN422MFA5Q-ND |
Manufacturer | |
Manufacturer Product Number | E36F401CGN422MFA5Q |
Description | CAP ALUM 4.2MF 20% 400V SCREW CH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4.2 mF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 1.252" (31.80mm) |
Part Status Active | Size / Dimension 3.504" Dia (89.00mm) |
Capacitance | Height - Seated (Max) 4.134" (105.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 400 V | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 5000 Hrs @ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 40,94938 € | 655,19 € |
| Unit Price without VAT: | 40,94938 € |
|---|---|
| Unit Price with VAT: | 48,72976 € |

