Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

E36F351CPC103MFE3U | |
|---|---|
DigiKey Part Number | 565-E36F351CPC103MFE3U-ND |
Manufacturer | |
Manufacturer Product Number | E36F351CPC103MFE3U |
Description | CAP ALUM 10MF 20% 350V SCREW CHA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 mF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 10mOhm @ 120Hz 5000 Hrs @ 85°C |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 27.5 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 38.5 A @ 3 kHz |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 3.504" Dia (89.00mm) |
Voltage - Rated 350 V | Height - Seated (Max) 5.630" (143.00mm) |
ESR (Equivalent Series Resistance) 10mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E36F351CAC103MFE3U | Chemi-Con | 0 | 565-E36F351CAC103MFE3U-ND | 56,46556 € | Parametric Equivalent |
| E36F401CAN103MFE3U | Chemi-Con | 0 | 565-E36F401CAN103MFE3U-ND | 59,20300 € | Parametric Equivalent |
| E37F451CPN103MFE3U | Chemi-Con | 0 | 565-E37F451CPN103MFE3U-ND | 70,18000 € | Parametric Equivalent |
| E37F451CSN103MFE3U | Chemi-Con | 0 | 565-E37F451CSN103MFE3U-ND | 70,15600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 57,94222 € | 521,48 € |
| Unit Price without VAT: | 57,94222 € |
|---|---|
| Unit Price with VAT: | 68,95124 € |

