
E36D750CPN513UEE3U | |
|---|---|
DigiKey Part Number | 565-E36D750CPN513UEE3U-ND |
Manufacturer | |
Manufacturer Product Number | E36D750CPN513UEE3U |
Description | CAP ALUM 51MF 75V SCREW CHAS MT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 51 mF 75 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 1.252" (31.80mm) |
Part Status Active | Size / Dimension 3.000" Dia (76.20mm) |
Capacitance | Height - Seated (Max) 5.630" (143.00mm) |
Tolerance -10%, +75% | Mounting Type |
Voltage - Rated 75 V | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 28,32313 € | 453,17 € |
| Unit Price without VAT: | 28,32313 € |
|---|---|
| Unit Price with VAT: | 33,70452 € |

