
E36D630HLS823MDA5M | |
|---|---|
DigiKey Part Number | E36D630HLS823MDA5M-ND |
Manufacturer | |
Manufacturer Product Number | E36D630HLS823MDA5M |
Description | CAP ALUM 82000UF 20% 63V SCREW |
Customer Reference | |
Detailed Description | 82000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 6.8mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 15.6 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 21.84 A @ 3 kHz |
Capacitance | Lead Spacing 1.125" (28.58mm) |
Tolerance ±20% | Size / Dimension 2.500" Dia (63.50mm) |
Voltage - Rated 63 V | Height - Seated (Max) 4.125" (104.78mm) |
ESR (Equivalent Series Resistance) 6.8mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |

