
E36D600CPN123UDA5M | |
|---|---|
DigiKey Part Number | E36D600CPN123UDA5M-ND |
Manufacturer | |
Manufacturer Product Number | E36D600CPN123UDA5M |
Description | CAP ALUM 12000UF 60V SCREW CHAS |
Customer Reference | |
Detailed Description | 12000 µF 60 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 1.125" (28.58mm) |
Part Status Obsolete | Size / Dimension 2.500" Dia (63.50mm) |
Capacitance | Height - Seated (Max) 4.125" (104.78mm) |
Tolerance -10%, +75% | Mounting Type |
Voltage - Rated 60 V | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 2000 Hrs @ 85°C |

