
E36D551HPC152MDE3M | |
|---|---|
DigiKey Part Number | E36D551HPC152MDE3M-ND |
Manufacturer | |
Manufacturer Product Number | E36D551HPC152MDE3M |
Description | CAP ALUM 1500UF 20% 550V SCREW |
Customer Reference | |
Detailed Description | 1500 µF 550 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 176mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 5.46 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 7.644 A @ 3 kHz |
Capacitance | Lead Spacing 1.125" (28.58mm) |
Tolerance ±20% | Size / Dimension 2.500" Dia (63.50mm) |
Voltage - Rated 550 V | Height - Seated (Max) 5.625" (142.88mm) |
ESR (Equivalent Series Resistance) 176mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |

