Parametric Equivalent

E36D501LLN222MDB7U | |
|---|---|
DigiKey Part Number | 565-E36D501LLN222MDB7U-ND |
Manufacturer | |
Manufacturer Product Number | E36D501LLN222MDB7U |
Description | CAP ALUM 2.2MF 20% 500V SCREW CH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2.2 mF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 212mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 500 V | |
ESR (Equivalent Series Resistance) | 212mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 5.52 A @ 120 Hz | |
Ripple Current @ High Frequency | 7.728 A @ 3 kHz | |
Lead Spacing | 1.126" (28.60mm) | |
Size / Dimension | 2.500" Dia (63.50mm) | |
Height - Seated (Max) | 4.606" (117.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 29,99600 € | 599,92 € |
| Unit Price without VAT: | 29,99600 € |
|---|---|
| Unit Price with VAT: | 35,69524 € |


