E36D501LGN682MFE3M is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 4
Unit Price: 78,72000 €
Datasheet
6800 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 76mOhm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E36D501LGN682MFE3M

DigiKey Part Number
565-4831-ND
Manufacturer
Manufacturer Product Number
E36D501LGN682MFE3M
Description
CAP ALUM 6800UF 20% 500V SCREW
Customer Reference
Detailed Description
6800 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 76mOhm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
500 V
ESR (Equivalent Series Resistance)
76mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
8.35 A @ 120 Hz
Ripple Current @ High Frequency
11.69 A @ 3 kHz
Lead Spacing
1.252" (31.80mm)
Size / Dimension
3.500" Dia (88.90mm)
Height - Seated (Max)
5.625" (142.88mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes