Direct

E36D501CPN562MFD0M | |
|---|---|
DigiKey Part Number | E36D501CPN562MFD0M-ND |
Manufacturer | |
Manufacturer Product Number | E36D501CPN562MFD0M |
Description | CAP ALUM 5600UF 20% 500V SCREW |
Customer Reference | |
Detailed Description | 5600 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 92mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 7.35 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 10.29 A @ 3 kHz |
Capacitance | Lead Spacing 1.250" (31.75mm) |
Tolerance ±20% | Size / Dimension 3.500" Dia (88.90mm) |
Voltage - Rated 500 V | Height - Seated (Max) 5.125" (130.18mm) |
ESR (Equivalent Series Resistance) 92mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E37F501CPN562MFB7U | Chemi-Con | 0 | 565-E37F501CPN562MFB7U-ND | 75,00000 € | Direct |

