
E36D500LPN403TDA5U | |
|---|---|
DigiKey Part Number | 565-E36D500LPN403TDA5U-ND |
Manufacturer | |
Manufacturer Product Number | E36D500LPN403TDA5U |
Description | CAP ALUM 40MF 50V SCREW CHAS MT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 40 mF 50 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 1.126" (28.60mm) |
Part Status Active | Size / Dimension 2.500" Dia (63.50mm) |
Capacitance | Height - Seated (Max) 4.134" (105.00mm) |
Tolerance -10%, +50% | Mounting Type |
Voltage - Rated 50 V | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 19,04050 € | 380,81 € |
| Unit Price without VAT: | 19,04050 € |
|---|---|
| Unit Price with VAT: | 22,65820 € |

