
E36D500LLN183MA67M | |
|---|---|
DigiKey Part Number | E36D500LLN183MA67M-ND |
Manufacturer | |
Manufacturer Product Number | E36D500LLN183MA67M |
Description | CAP ALUM 18000UF 20% 50V SCREW |
Customer Reference | |
Detailed Description | 18000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 22.8mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 5.4 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 7.56 A @ 3 kHz |
Capacitance | Lead Spacing 0.500" (12.70mm) |
Tolerance ±20% | Size / Dimension 1.375" Dia (34.93mm) |
Voltage - Rated 50 V | Height - Seated (Max) 2.625" (66.68mm) |
ESR (Equivalent Series Resistance) 22.8mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |

