Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct

E36D451HPN272MDB7M | |
|---|---|
DigiKey Part Number | E36D451HPN272MDB7M-ND |
Manufacturer | |
Manufacturer Product Number | E36D451HPN272MDB7M |
Description | CAP ALUM 2700UF 20% 450V SCREW |
Customer Reference | |
Detailed Description | 2700 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 93.7mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 7.97 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 11.158 A @ 3 kHz |
Capacitance | Lead Spacing 1.125" (28.58mm) |
Tolerance ±20% | Size / Dimension 2.500" Dia (63.50mm) |
Voltage - Rated 450 V | Height - Seated (Max) 4.625" (117.48mm) |
ESR (Equivalent Series Resistance) 93.7mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E37F451CPN272MDA5U | Chemi-Con | 6 | 565-E37F451CPN272MDA5U-ND | 35,18000 € | Direct |
| LNC2W272MSEG | Nichicon | 21 | 493-8794-ND | 54,91000 € | Direct |
| LNC2W272MSEGBB | Nichicon | 0 | LNC2W272MSEGBB-ND | 33,87760 € | Direct |
| LNC2W272MSEGBN | Nichicon | 0 | LNC2W272MSEGBN-ND | 33,87760 € | Direct |
| LNC2W272MTEG | Nichicon | 0 | LNC2W272MTEG-ND | 33,87760 € | Direct |




