
E36D401LPN331MA54U | |
|---|---|
DigiKey Part Number | 565-E36D401LPN331MA54U-ND |
Manufacturer | |
Manufacturer Product Number | E36D401LPN331MA54U |
Description | CAP ALUM 330UF 20% 400V SCREW CH |
Customer Reference | |
Detailed Description | 330 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 495mOhm @ 120Hz 2000 Hrs @ 85°C |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.53 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 2.142 A @ 3 kHz |
Capacitance | Lead Spacing 0.500" (12.70mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 2.126" (54.00mm) |
ESR (Equivalent Series Resistance) 495mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |

