17 mF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E36D401LGN173TFM9U

DigiKey Part Number
565-E36D401LGN173TFM9U-ND
Manufacturer
Manufacturer Product Number
E36D401LGN173TFM9U
Description
CAP ALUM 17MF 400V SCREW CHAS MT
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
17 mF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Lead Spacing
1.252" (31.80mm)
Part Status
Active
Size / Dimension
3.504" Dia (89.00mm)
Capacitance
Height - Seated (Max)
8.661" (220.00mm)
Tolerance
-10%, +50%
Mounting Type
Voltage - Rated
400 V
Package / Case
Radial, Can - Screw Terminals
Lifetime @ Temp.
2000 Hrs @ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
992,91333 €836,22 €
Manufacturers Standard Package
Unit Price without VAT:92,91333 €
Unit Price with VAT:110,56686 €